Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
1-6609006-2
1-6609006-2

1-6609006-2

DigiKey Part Number
CCM1254-ND
Manufacturer
Manufacturer Product Number
1-6609006-2
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1-6609006-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
6A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Current Rating - Appliance Inlet
6A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84771A3006A000TDK24495-B84771A3006A000-ND£7.48000Similar
In-Stock: 72
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.61000£9.61
10£8.16600£81.66
40£7.40450£296.18
80£7.05100£564.08
120£6.85225£822.27
280£6.45486£1,807.36
520£6.17929£3,213.23
1,000£5.90098£5,900.98
Manufacturers Standard Package
Unit Price without VAT:£9.61000
Unit Price with VAT:£11.53200