Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EEB1

DigiKey Part Number
6EEB1-ND
Manufacturer
Manufacturer Product Number
6EEB1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
6A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect - 0.250" (6.3mm)
Connector Type
Receptacle, Male Blades
Features
Front or Rear Side Mount
Current Rating - Appliance Inlet
6A
Panel Cutout Dimensions
Variable Size
Voltage Rating - Appliance Inlet
120/250VAC
Approval Agency
CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6EEJ1TE Connectivity Corcom Filters311CCM1222-ND£9.72000MFR Recommended
B84771A0006A000TDK153495-75279-ND£7.83000Similar
F2199CA06Curtis Industries24364-1115-ND£14.64000Similar
FN9222-6-06TE Connectivity Schaffner1,919817-1420-ND£5.53000Similar
In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.07000£13.07
10£11.10400£111.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.07000
Unit Price with VAT:£15.68400

Other Suppliers on DigiKey

616In Stock
Ships from WEC