Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
6609016-9
6609016-9

6609016-9

DigiKey Part Number
CCM1205-ND
Manufacturer
Manufacturer Product Number
6609016-9
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6609016-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
6A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Front or Rear Side Mount
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Variable Size
Current Rating - Appliance Inlet
6A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84771A0006A000TDK153495-75279-ND£7.83000Similar
F2199CA06Curtis Industries24364-1115-ND£14.64000Similar
F2400CA06Curtis Industries0F2400CA06-ND£17.02800Similar
FN9222-6-06TE Connectivity Schaffner1,919817-1420-ND£5.53000Similar
In-Stock: 552
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.71000£15.71
10£13.35100£133.51
40£12.10675£484.27
80£11.52913£922.33
120£11.20425£1,344.51
280£10.55468£2,955.31
520£10.10419£5,254.18
Manufacturers Standard Package
Unit Price without VAT:£15.71000
Unit Price with VAT:£18.85200