687608050002 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 851
Unit Price: £0.79000
Datasheet
8 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687608050002

DigiKey Part Number
732-3553-ND
Manufacturer
Manufacturer Product Number
687608050002
Description
CABLE FFC/FPC 8POS 0.5MM 1.97"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 1.970" (50.04mm)
Datasheet
 Datasheet
EDA/CAD Models
687608050002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
1.970" (50.04mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-08-A-0050-A-4-06-4-TGCT8512073-05-08-A-0050-A-4-06-4-T-ND£0.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.32000£2.32
10£2.27400£22.74
50£2.09020£104.51
100£1.94190£194.19
250£1.90768£476.92
Manufacturers Standard Package
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400