Thermostat 185°F (85°C) SPST-NO TO-220-2 PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67F085

DigiKey Part Number
723-1196-ND
Manufacturer
Manufacturer Product Number
67F085
Description
THERMOSTAT 85DEG C NO TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 185°F (85°C) SPST-NO TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Temperature
131°F (55°C)
Manufacturer
Sensata-Airpax
Current Rating - DC
0.5A (48V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tube
Switching Cycles
20K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
185°F (85°C)
Package / Case
TO-220-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,118
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.99000£7.99
5£7.23400£36.17
10£6.95400£69.54
25£6.61840£165.46
50£6.38940£319.47
100£6.17940£617.94
500£5.75638£2,878.19
1,000£5.59868£5,598.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.99000
Unit Price with VAT:£9.58800