Image for 679 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

679

DigiKey Part Number
36-679-ND
Manufacturer
Manufacturer Product Number
679
Description
HOUSING PLAS 1.94"L X 1.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Translucent - Clear Open End(s) 1.938" L x 1.938" W (49.23mm x 49.23mm) X 2.969" (75.41mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.969" (75.41mm)
Mfr
Area (L x W)
3.76in² (24.3cm²)
Packaging
Bulk
Design
Open End(s)
Part Status
Active
Material
Container Type
Housing
Color
Translucent - Clear
Size / Dimension
1.938" L x 1.938" W (49.23mm x 49.23mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 221
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.34350£1,434.35
Unit Price without VAT:£14.34350
Unit Price with VAT:£17.21220
Alternate Color
HOUSING PLAS 1.94"L X 1.94"W
In-Stock: 0
Unit Price: £13.94180