
66728-5 | |
|---|---|
DigiKey Part Number | A1667-ND |
Manufacturer | |
Manufacturer Product Number | 66728-5 |
Description | CONTACT PIN 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 66728-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal, Stamped | Termination Finish Tin |
Contact Type Pin | Features Insulation Support |
Wire Gauge or Range - AWG 22-28 AWG | Base Product Number |
Wire Gauge or Range - mm² 0.89 ~ 0.4mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.81800 | £8.18 |
| 25 | £0.76600 | £19.15 |
| 50 | £0.72940 | £36.47 |
| 100 | £0.69450 | £69.45 |
| 250 | £0.65100 | £162.75 |
| 500 | £0.61992 | £309.96 |
| 1,000 | £0.59032 | £590.32 |
| 2,500 | £0.55337 | £1,383.43 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |



