Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 6507-96

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part Number6507-96-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

6507-96

DescriptionSTAND WECO PLUG PATCH CORD 96"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
STAND WECO PLUG PATCH CORD 96" | 6507-96 | 6507-96-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 6507
Product Photos 6507-96
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeWECo Male to WECo Male
Length8.0' (2.44m)
Cable TypeRound
ColorBlack
ShieldingUnshielded
UsagePatch

18:24:13 6/18/2013 - Help With This Screen