



63699-1 | |
|---|---|
DigiKey Part Number | A101713-ND |
Manufacturer | |
Manufacturer Product Number | 63699-1 |
Description | CONN ADPT .187 TABS TO .187 RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female |
Datasheet | Datasheet |
EDA/CAD Models | 63699-1 Models |
Category | Convert To (Adapter End) 0.187" (4.75mm) Quick Connect, Female |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Series | Features Side by Side Male Terminals |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Convert From (Adapter End) 0.187" (4.75mm) Quick Connect, Male (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.32360 | £8.09 |
| 50 | £0.30780 | £15.39 |
| 100 | £0.29320 | £29.32 |
| 250 | £0.27480 | £68.70 |
| 500 | £0.26168 | £130.84 |
| 1,000 | £0.24918 | £249.18 |
| 3,000 | £0.23059 | £691.77 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |





