



629105136821 | |
|---|---|
DigiKey Part Number | 732-3155-2-ND - Tape & Reel (TR) 732-3155-1-ND - Cut Tape (CT) 732-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629105136821 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 629105136821 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.94500 | £9.45 |
| 50 | £0.87700 | £43.85 |
| 100 | £0.80950 | £80.95 |
| 500 | £0.74182 | £370.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.64046 | £896.64 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |














