Direct




629104142721 | |
|---|---|
DigiKey Part Number | 732-3153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 629104142721 |
Description | CONN RCPT USB2.0 TYPEB 4POS SMD |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Category | Features Board Guide, Solder Retention |
Manufacturer Würth Elektronik | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.5A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B1SMVSW6 | On Shore Technology Inc. | 0 | ED2993-ND | £1.84000 | Direct |




