60803-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.65000
Datasheet
Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60803-1

DigiKey Part Number
60803-1-ND
Manufacturer
Manufacturer Product Number
60803-1
Description
CONN PC PIN CIRC 0.058DIA GOLD
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
60803-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.090" (2.29mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Hole Diameter
0.046" ~ 0.050" (1.17mm ~ 1.27mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Press-Fit
Terminal Type
Single Post
Insulation
Non-Insulated
Terminal Style
Flanged
Board Thickness
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Pin Size - Above Flange
0.058" (1.47mm) Dia
Contact Material
Phosphor Bronze
Length - Above Flange
0.160" (4.06mm)
Contact Finish
Gold
Length - Below Flange
0.150" (3.81mm)
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-60803-1TE Connectivity AMP Connectors0A113505-ND£0.65000Similar
Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC