
60798-2 | |
|---|---|
DigiKey Part Number | A100696TR-ND - Tape & Reel (TR) A100696CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60798-2 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60798-2 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.420" (10.67mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Diameter - Barrel 0.180" (4.57mm) | Base Product Number |
Wire Gauge 14-18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.07840 | £1.96 |
| 50 | £0.07480 | £3.74 |
| 100 | £0.07130 | £7.13 |
| 250 | £0.06676 | £16.69 |
| 500 | £0.06358 | £31.79 |
| 1,000 | £0.06054 | £60.54 |
| 2,500 | £0.05675 | £141.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.05232 | £627.84 |
| 24,000 | £0.04982 | £1,195.68 |
| 36,000 | £0.04842 | £1,743.12 |
| 60,000 | £0.04670 | £2,802.00 |
| 84,000 | £0.04561 | £3,831.24 |
| 120,000 | £0.04448 | £5,337.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

