


60-3-5 | |
|---|---|
DigiKey Part Number | 60-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 60-3-5 |
Description | DESOLDER BRAID NO-CLN 0.08" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Green 0.080" (2.03mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | Type No Clean, Rosin, Non Activated (R), Lead Free |
Manufacturer Chemtronics | Color Green |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.31000 | £5.31 |
| 5 | £4.81600 | £24.08 |
| 10 | £4.62000 | £46.20 |
| 25 | £4.37120 | £109.28 |
| 50 | £4.19220 | £209.61 |
| 100 | £4.02060 | £402.06 |
| 500 | £3.74928 | £1,874.64 |
| Unit Price without VAT: | £5.31000 |
|---|---|
| Unit Price with VAT: | £6.37200 |








