Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > 6-1624112-9

All prices are in British pound sterling.
Digi-Key Part NumberA103739DKR-ND
Price BreakUnit PriceExtended Price
10.300000.30
100.289002.89
250.247606.19
500.2104010.52
1000.2021020.21
2500.1815245.38
5000.1732686.63
1,0000.14438144.38
Quantity Available Digi-Key Stock: 3,675
Can ship immediately
Manufacturer

Manufacturer Part Number

6-1624112-9

DescriptionINDUCTOR 6.8NH 5% 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
INDUCTOR 6.8NH 5% 0603 | 6-1624112-9 | A103739DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3650 Series Drawing
3650 Series
Product Photos 3650 Sigma Inductors
RoHS Information 6-1624112-9 Statement of Compliance
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
Series3650, Sigma Inductors, Amp
PackagingDigi-Reel®
Type-
Inductance6.8nH
Current Rating700mA
Current - Saturation-
Tolerance±5%
Material - Core-
ShieldingUnshielded
DC Resistance (DCR)110 mOhm Max
Q @ Freq60 @ 900MHz
Frequency - Self Resonant5.8GHz
Operating Temperature-40°C ~ 125°C
Package / Case0603 (1608 Metric)
Size / Dimension0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Mounting TypeSurface Mount
Frequency - Test250MHz
Other NamesA103739DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A103739CT-ND6-1624112-9Cut Tape (CT)3,675 - Immediate0.300001
A103739TR-ND6-1624112-9Tape & Reel (TR)2,000 - Immediate0.124502,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:58:20 6/19/2013 - Help With This Screen