| Datasheets |
593210-1
|
| Standard Package | 200 |
| Category | Connectors, Interconnects |
| Family | D-Sub, D-Shaped Connectors - Housings |
| Series | AMPLIMITE |
| Packaging | Bulk |
| Connector Type | Plug for Male Contacts |
| Number of Positions | 19 |
| Connector Style | D-Sub, Double Density |
| Contact Type | Signal |
| Number of Rows | 3 |
| Shell Size, Connector Layout | 1 (DE, E) Double Density |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Shell Material, Finish | Steel, Cadmium Plated |
| Shell Finish Thickness | - |
| Features | - |
| Note | Contacts Not Provided |
| Ingress Protection | - |
| Mating Cycles | - |
| Dielectric Material | Diallyl Phthalate (DAP) |
| Color | - |
| Operating Temperature | - |
| Associated Product | A100466CT-ND - CONN PIN 22-28AWG CRIMP GOLD FL 1658670-5-ND - CONN PIN 22-28AWG CRIMP 30GOLD A100466TR-ND - CONN PIN 22-28AWG CRIMP GOLD FL A31954CT-ND - CONN D-SUB PIN 22-28AWG GOLD A31954TR-ND - CONN D-SUB PIN 22-28AWG GOLD A31954-ND - CONN D-SUB PIN 22-28AWG GOLD A31953-ND - CONN D-SUB PIN 22-28AWG GOLD
|
|
|