30 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583718-3

DigiKey Part Number
A114058-ND
Manufacturer
Manufacturer Product Number
583718-3
Description
CONN CARDEDGE HSG 30POS .100 BLK
Customer Reference
Detailed Description
30 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
583718-3 Models
Product Attributes
Filter Similar Products
Category
Features
Flange
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Color
Black
Packaging
Box
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Part Status
Discontinued at DigiKey
Material - Insulation
Polyester Thermoplastic, Glass Filled
Card Type
Non Specified - Dual Edge
Material Flammability Rating
UL94 V-0
Number of Positions
30
Operating Temperature
-40°C ~ 85°C
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,200£1.46690£1,760.28
Unit Price without VAT:£1.46690
Unit Price with VAT:£1.76028