138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
5646547-1
5646547-1

5646547-1

DigiKey Part Number
A97817-ND
Manufacturer
Manufacturer Product Number
5646547-1
Description
CONN RECEPT 138POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5646547-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5 + 1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
AB 25
Voltage Rating
500Vrms
Number of Positions
138 (125 + 13 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£12.58000£12.58
11£10.62182£116.84
33£9.82939£324.37
55£9.48145£521.48
110£9.02909£993.20
253£8.51423£2,154.10
506£8.10830£4,102.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.58000
Unit Price with VAT:£15.09600