
5555163-2 | |
|---|---|
DigiKey Part Number | A31421-ND |
Manufacturer | |
Manufacturer Product Number | 5555163-2 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555163-2 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5520250-2 | TE Connectivity AMP Connectors | 2,119 | A31405-ND | £1.53000 | Parametric Equivalent |
| 0950097641 | Molex | 1,157 | WM14748-ND | £0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.97400 | £9.74 |
| 25 | £0.91320 | £22.83 |
| 50 | £0.86960 | £43.48 |
| 126 | £0.81452 | £102.63 |
| 252 | £0.77556 | £195.44 |
| 504 | £0.73853 | £372.22 |
| 1,008 | £0.70328 | £708.91 |
| 2,520 | £0.65926 | £1,661.34 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |


