24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 300VDC 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 300VDC 10 Leads, Multiple Colors
Who is Pomona Electronics?

5523

DigiKey Part Number
501-1068-ND
Manufacturer
Manufacturer Product Number
5523
Description
MINI HOOK TO MINI HOOK 24"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Mini Hook To Mini Hook Test Lead 300VDC 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
300VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£57.97000£57.97
Unit Price without VAT:£57.97000
Unit Price with VAT:£69.56400