552073-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £6.28300
Datasheet
36 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552073-6

DigiKey Part Number
A24269-ND
Manufacturer
Manufacturer Product Number
552073-6
Description
CONN BACKSHELL 36POS 180DEG BLK
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Polyphenylene (PPE)
Part Status
Obsolete
Hardware
Strain Relief
Accessory Type
Two Piece Backshell
Color
Black
Number of Positions
36
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
554945-1TE Connectivity AMP Connectors0A15014-ND£6.28300Similar
Obsolete
This product is no longer manufactured. View Substitutes