



5520425-2 | |
|---|---|
DigiKey Part Number | A31414-ND |
Manufacturer | |
Manufacturer Product Number | 5520425-2 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5520425-2 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5520425-2 | WEE | 329 | 5831-5520425-2-ND | £0.77305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.53400 | £15.34 |
| 25 | £1.43800 | £35.95 |
| 50 | £1.36920 | £68.46 |
| 150 | £1.26687 | £190.03 |
| 300 | £1.20637 | £361.91 |
| 600 | £1.14880 | £689.28 |
| 1,050 | £1.10434 | £1,159.56 |
| 2,550 | £1.03736 | £2,645.27 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |











