Direct

520935-7 | |
|---|---|
DigiKey Part Number | A113837-ND |
Manufacturer | |
Manufacturer Product Number | 520935-7 |
Description | CONN RCPT HSG 0.25 2POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 520935-7 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Brown |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-520935-7 | TE Connectivity AMP Connectors | 0 | 17-1-520935-7-ND | £0.13919 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18213 | £546.39 |
| Unit Price without VAT: | £0.18213 |
|---|---|
| Unit Price with VAT: | £0.21856 |
















