



5188516-9 | |
|---|---|
DigiKey Part Number | 5188516-9-ND |
Manufacturer | |
Manufacturer Product Number | 5188516-9 |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5188516-9 Models |
Category | Number of Rows 5 + 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 500Vrms |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.30000 | £8.30 |
| 21 | £6.68762 | £140.44 |
| 42 | £6.36810 | £267.46 |
| 63 | £6.18857 | £389.88 |
| 105 | £5.96952 | £626.80 |
| 252 | £5.61202 | £1,414.23 |
| 504 | £5.34442 | £2,693.59 |
| 1,008 | £5.08965 | £5,130.37 |
| Unit Price without VAT: | £8.30000 |
|---|---|
| Unit Price with VAT: | £9.96000 |

