5151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 98
Unit Price: £16.69000
Datasheet
Image for 5151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151

DigiKey Part Number
5151-ND
Manufacturer
Manufacturer Product Number
5151
Description
KNOB FLUTED W/SKIRT 0.125"
Customer Reference
Detailed Description
Fluted Knob 0.125" (3.18mm) Shaft with Line on Top Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.125" (3.18mm)
Manufacturer
Ohmite
Diameter
0.750" (19.05mm)
Part Status
Obsolete
Indicator
Line on Top
Style
Cylindrical with Skirt
Color
Black
Type
Fluted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5151EOhmite985151E-ND£16.69000Direct
Obsolete
This product is no longer manufactured. View Substitutes