
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 1.500" (38.10mm) |
Part Status Obsolete | Indicator Line on Top |
Style Cylindrical with Skirt | Material Plastic |
Type Fluted | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5150E | Ohmite | 312 | 5150E-ND | £21.64000 | Direct |


