
511 | |
|---|---|
DigiKey Part Number | 452-1184-ND |
Manufacturer | |
Manufacturer Product Number | 511 |
Description | VAR XFMR 120/140VAC 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 5A (0.7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Category | Output Type Terminals |
Manufacturer Staco Energy Products Company | Voltage - Output 120VAC, 140VAC |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Input Type Terminals |
Part Status Active | Constant Current Load - Max 5A (0.7kVA) |
Type Panel Mount | Size 4.160" L x 3.940" W x 2.380" H (105.66mm x 100.08mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £275.02000 | £275.02 |
| Unit Price without VAT: | £275.02000 |
|---|---|
| Unit Price with VAT: | £330.02400 |







