55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
5106775-1
5106775-1

5106775-1

DigiKey Part Number
A97875-ND
Manufacturer
Manufacturer Product Number
5106775-1
Description
CONN RECEPT 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5106775-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Connector Usage
Backplane
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
C 11
Current Rating (Amps)
1.5 A
Number of Positions
55
Voltage Rating
500Vrms
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,718
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£10.12000£10.12
22£8.12909£178.84
44£7.74091£340.60
66£7.52258£496.49
110£7.25645£798.21
264£6.82205£1,801.02
506£6.51626£3,297.23
1,012£6.20564£6,280.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.12000
Unit Price with VAT:£12.14400