
500037-1 | |
|---|---|
DigiKey Part Number | 500037-1-ND |
Manufacturer | |
Manufacturer Product Number | 500037-1 |
Description | SPIRAL WRAP 1/2" X 50' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Nylon |
Series | Color Black |
Packaging Box | Length 50.00' (15.24m) |
Part Status Obsolete | Wall Thickness 0.032" (0.81mm) |
Type Spiral Wrap | Environment Protection Environment Resistant |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Expanded 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500031-1 | TE Connectivity Raychem Cable Protection | 2,000 | 484-500031-1-ND | £4.66000 | MFR Recommended |



