Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat3 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-557970-3

DigiKey Part Number
A9119-ND
Manufacturer
Manufacturer Product Number
5-557970-3
Description
CONN MOD PLUG 6P6C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat3 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
TE Connectivity AMP Connectors
Length
0.530" (13.46mm)
Packaging
Bulk
Color
Translucent - Clear
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Flat Oval Cable, Solid Wires
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Material
Phosphor Bronze
Shielding
Unshielded
Housing Material
Polycarbonate (PC)
Ratings
Cat3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1,478 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,478In Stock
Ships from WEC