5-557963-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stewart Connector
In Stock: 7,017
Unit Price: £0.75000
Datasheet
Plug Modular Connector 10p10c (RJ50) Position Unshielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-557963-3

DigiKey Part Number
A9129-ND
Manufacturer
Manufacturer Product Number
5-557963-3
Description
CONN MOD PLUG 10P10C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Unshielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
TE Connectivity AMP Connectors
Length
0.895" (22.73mm)
Packaging
Box
Color
Translucent - Clear
Part Status
Obsolete
Wire Gauge
24-28 AWG
Connector Type
Plug
Contact Finish
Gold
Cable Type
Round Cable, Stranded Wires
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions/Contacts
10p10c (RJ50)
Contact Material
Phosphor Bronze
Shielding
Unshielded
Housing Material
Polycarbonate (PC)
Ratings
Cat5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
937-SP-301010RStewart Connector7,017380-1136-ND£0.75000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types