
5-5179180-1 | |
|---|---|
DigiKey Part Number | A99228TR-ND - Tape & Reel (TR) A99228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 40 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.91500 | £29.15 |
| 25 | £2.73240 | £68.31 |
| 50 | £2.60180 | £130.09 |
| 100 | £2.47760 | £247.76 |
| 250 | £2.32248 | £580.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.25592 | £1,127.96 |
| 1,000 | £2.14831 | £2,148.31 |
| 1,500 | £2.08777 | £3,131.65 |
| 2,500 | £2.01395 | £5,034.88 |
| 3,500 | £1.96677 | £6,883.69 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |





