40 Position LCEDI Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2069716-3

DigiKey Part Number
A101505TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-2069716-3
Description
CONN LCEDI RCPT 40POS SLD RA SMD
Customer Reference
Detailed Description
40 Position LCEDI Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Base Product Number
Connector Type
LCEDI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.