



5-1735480-1 | |
|---|---|
DigiKey Part Number | A99241-ND |
Manufacturer | |
Manufacturer Product Number | 5-1735480-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1735480-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 40 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.82000 | £3.82 |
| 22 | £3.07227 | £67.59 |
| 44 | £2.92523 | £128.71 |
| 66 | £2.84273 | £187.62 |
| 110 | £2.74200 | £301.62 |
| 264 | £2.57780 | £680.54 |
| 506 | £2.46217 | £1,245.86 |
| 1,012 | £2.34474 | £2,372.88 |
| 2,508 | £2.19947 | £5,516.27 |
| Unit Price without VAT: | £3.82000 |
|---|---|
| Unit Price with VAT: | £4.58400 |




