
5-166053-1 | |
|---|---|
DigiKey Part Number | A105060TR-ND - Tape & Reel (TR) A105060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166053-1 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-166053-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Termination Finish Tin |
Type Signal | Contact Size 20 DF |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 20-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.70500 | £7.05 |
| 25 | £0.66080 | £16.52 |
| 50 | £0.62920 | £31.46 |
| 100 | £0.59910 | £59.91 |
| 250 | £0.56156 | £140.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54544 | £272.72 |
| 1,000 | £0.51940 | £519.40 |
| 1,500 | £0.50475 | £757.12 |
| 2,500 | £0.48688 | £1,217.20 |
| 3,500 | £0.47546 | £1,664.11 |
| 5,000 | £0.46366 | £2,318.30 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |
















