


5-146280-1 | |
|---|---|
DigiKey Part Number | A107006-ND |
Manufacturer | |
Manufacturer Product Number | 5-146280-1 |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 5-146280-1 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.29500 | £2.95 |
| 100 | £0.25090 | £25.09 |
| 520 | £0.22327 | £116.10 |
| 1,040 | £0.21260 | £221.10 |
| 5,200 | £0.18977 | £986.80 |
| 10,400 | £0.18072 | £1,879.49 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |






