DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODCM-5

DigiKey Part Number
PB1760-ND
Manufacturer
Manufacturer Product Number
ODCM-5
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current - Input
18 mA
Series
Voltage - Output
3 ~ 60VDC
Packaging
Tray
Current - Output
3A
Part Status
Active
Turn On Time
0.10ms
Type
DC Output Module
Turn Off Time
0.75ms
Color
Red
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£24.41000£24.41
10£21.73800£217.38
25£20.75640£518.91
50£20.04360£1,002.18
100£19.35460£1,935.46
300£18.31007£5,493.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.41000
Unit Price with VAT:£29.29200