Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Headers, Male Pins > 5-104074-1

All prices are in British pound sterling.
Digi-Key Part NumberA31852-ND
Price BreakUnit PriceExtended Price
12.110002.11
102.0260020.26
501.7730088.65
1001.68860168.86
2501.47756369.39
5001.43532717.66
1,0001.224241,224.24
2,5001.139812,849.53
5,0001.097605,487.98
Quantity Available Digi-Key Stock: 9,206
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104074-1

DescriptionCONN HEADER 10POS .050" R/A 30AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 10POS .050" R/A 30AU | 5-104074-1 | A31852-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 104074
Product Photos 104074-1, 5-104074-1
Product Training Modules AMPMODU System 50 Connectors
RoHS Information 5-104074-1 Statement of Compliance
Catalog Drawings 104074 Series
104074 Series Side
Featured Product AMPMODU Connectors
3D Model 5-104074-1.pdf
Standard Package27
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Headers, Male Pins
SeriesAMPMODU System 50, Amp
PackagingTube
Connector TypeShrouded
Number of Positions10
Number of Positions LoadedAll
Pitch0.050" (1.27mm)
Number of Rows1
Row Spacing-
Height Stacking (Mating)-
Molding Height Above Board0.250" (6.35mm)
Contact Mating Length0.125" (3.18mm)
Mounting TypeThrough Hole, Right Angle
TerminationSolder
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Features-
ColorBlack
Catalog Page261 (UK2011-EN PDF)
Mating ProductsA115239-ND - CONN RCPT 10POS GOLD T/H
104192-2-ND - CONN RCPT 10POS GOLD T/H
487544-7-ND - CONN RECEPT 10POS .050 SINGLE
487545-7-ND - CONN RECEPT 10POS .050 W/LATCH
Other Names51040741
A31852

6:41:17 5/25/2013 - Help With This Screen