Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Headers, Male Pins > 5-104071-7

All prices are in British pound sterling.
Digi-Key Part NumberA33568-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.535005.35
500.4826024.13
1000.4616046.16
2500.41968104.92
5000.37770188.85
1,0000.33574335.74
2,5000.30426760.66
5,0000.293771,468.87
Quantity Available Digi-Key Stock: 891
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104071-7

DescriptionCONN HEADER VERT .050 4POS 30AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER VERT .050 4POS 30AU | 5-104071-7 | A33568-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 104071
Product Photos 104071-7, 5-104071-7
Product Training Modules AMPMODU System 50 Connectors
RoHS Information 5-104071-7 Statement of Compliance
RoHS 2 Statement
Catalog Drawings 104071 Series
104071 Series Side
Featured Product AMPMODU Connectors
3D Model 5-104071-7.pdf
Standard Package46
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Headers, Male Pins
SeriesAMPMODU System 50, Amp
PackagingTube
Connector TypeShrouded
Number of Positions4
Number of Positions LoadedAll
Pitch0.050" (1.27mm)
Number of Rows1
Row Spacing-
Height Stacking (Mating)0.175", 0.450" (4.45mm, 11.43mm)
Molding Height Above Board0.390" (9.91mm)
Contact Mating Length0.125" (3.18mm)
Mounting TypeThrough Hole
TerminationSolder
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Features-
ColorBlack
Catalog Page261 (UK2011-EN PDF)
Mating Products487544-1-ND - CONN RECEPT 4POS .050 SINGLE
487545-1-ND - CONN RECEPT 4POS .050 W/LATCH
Other Names51040717
A33568

15:08:56 6/19/2013 - Help With This Screen