
496 | |
|---|---|
DigiKey Part Number | 36-496-ND |
Manufacturer | |
Manufacturer Product Number | 496 |
Description | HANDLE BRASS/NICKEL MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass, Nickel Finish Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 496 Models |
Category | Height 1.750" (44.45mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.000" (152.40mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Brass, Nickel Finish |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.86000 | £16.86 |
| 10 | £12.84300 | £128.43 |
| 25 | £11.57080 | £289.27 |
| 100 | £9.93030 | £993.03 |
| 500 | £9.89000 | £4,945.00 |
| Unit Price without VAT: | £16.86000 |
|---|---|
| Unit Price with VAT: | £20.23200 |

