Housing FFC Housing for Female Contacts Connector Latch Lock 4 Pos 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 4 Pos 0.050" (1.27mm)
487545-1
487545-1

487545-1

DigiKey Part Number
487545-1-ND
Manufacturer
Manufacturer Product Number
487545-1
Description
CONN FFC RCPT HSG 4POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 4Pos 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
487545-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.05-0.08mm
Manufacturer
TE Connectivity AMP Connectors
Locking Feature
Latch Lock
Series
Voltage Rating
100 V
Packaging
Bulk
Housing Material
Polyester
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
4
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,367
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.91600£9.16
25£0.85800£21.45
50£0.81700£40.85
100£0.77800£77.80
250£0.72924£182.31
500£0.69440£347.20
1,000£0.66125£661.25
3,000£0.61194£1,835.82
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600