Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Contacts > 487117-9

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number487117-9-ND
Price BreakUnit PriceExtended Price
56,0000.063023,529.35
Quantity Available
Manufacturer

Manufacturer Part Number

487117-9

DescriptionCONN SOCKET FFC .100 HI PRESSURE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 487117
RoHS Information 487117-9 Statement of Compliance
Standard Package56,000
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Contacts
Series-
PackagingTape & Reel (TR)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge-
Contact FinishTin
Contact Finish Thickness100µin (2.54µm)
For Use With1761789-8-ND - CONN RCPT 9POS HOUSING FFC .100
2-487769-2-ND - CONN RCPT 24POS HOUSING FFC .100
2-487769-0-ND - CONN RCPT 22POS HOUSING FFC .100
1-487769-8-ND - CONN RCPT 20POS HOUSING FFC .100
487769-9-ND - CONN RCPT 11POS HOUSING FFC .100
487769-5-ND - CONN RCPT 7POS HOUSING FFC .100
2-487526-4-ND - CONN RCPT 25POS .100 W/LATCH
2-487526-3-ND - CONN RCPT 24POS .100 W/LATCH
2-487526-1-ND - CONN RCPT 22POS .100 W/LATCH
2-487378-5-ND - CONN RECEPT 34POS .100 SLIMLINE
More...

18:52:11 5/18/2013 - Help With This Screen