
487117-4 | |
|---|---|
DigiKey Part Number | A104023TR-ND - Tape & Reel (TR) A104023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 487117-4 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 487117-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-487117-0 | TE Connectivity AMP Connectors | 57,257 | A100418CT-ND | £0.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28200 | £2.82 |
| 25 | £0.26480 | £6.62 |
| 50 | £0.25220 | £12.61 |
| 100 | £0.24000 | £24.00 |
| 250 | £0.22500 | £56.25 |
| 500 | £0.21422 | £107.11 |
| 1,000 | £0.20398 | £203.98 |
| 2,500 | £0.19120 | £478.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.16932 | £2,370.48 |
| 28,000 | £0.16124 | £4,514.72 |
| 42,000 | £0.15670 | £6,581.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |















