48050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 564
Unit Price: £6.15000
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, Self Closing Flat Square R50 4.13" (105.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Self Closing Flat Square R50 4.13" (105.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

48050

DigiKey Part Number
48050-ND
Manufacturer
Manufacturer Product Number
48050
Description
TWEEZER FLAT SQUARE R50 4.13"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Self Closing Flat Square R50 4.13" (105.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.13" (105.0mm)
Part Status
Obsolete
Pattern Number
R50
Features
Acid Resistant, Anti-Magnetic, Self Closing
Material
Stainless Steel
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18049USAAven Tools564243-1270-ND£6.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes