Black Mini Banana, Female Socket (Jack) Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Mini Banana, Female Socket (Jack) Features Plunger Style
4723-0
4723-0
Who is Pomona Electronics?

4723-0

DigiKey Part Number
501-1097-ND
Manufacturer
Manufacturer Product Number
4723-0
Description
MINIGRABBER BLACK BANANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Mini Banana, Female Socket (Jack) Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
Pomona Electronics
Length
3.090" (78.49mm)
Series
Temperature Range
216°F (102°C) Max
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Color
Black
Type
Mini
Quantity
1 Piece
Hook Type
Hook
Base Product Number
Hook, Pincer Opening
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,543
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.02000£8.02
Unit Price without VAT:£8.02000
Unit Price with VAT:£9.62400
Alternate Color
MINIGRABBER RED BANANA
In-Stock: 1262
Unit Price: £8.02000