Product Index > Fans, Thermal Management > AC Fans > 4715MS-20T-B40-B00
|
Non-Stock |
| All prices are in British pound sterling. |
| Digi-Key Part Number | P15036-ND |
| Price Break | Unit Price | Extended Price
|
| 20 | 42.62550 | 852.51 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | 4715MS-20T-B40-B00 |
| Description | AC AXIAL FAN 200V 119X38MM |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
4715MS
Fan and Blowers Catalog
|
| Other Related Documents |
Fan Agency Approvals
|
| Standard Package | 20 |
| Category | Fans, Thermal Management |
| Family | AC Fans |
| Series | 4715MS |
| Air Flow | 95.0 CFM (2.69m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Features | - |
| Noise | 39 dB |
| Power (Watts) | 13W |
| RPM | 2750 RPM |
| Size / Dimension | Square - 119mm L x 119mm H x 38mm W |
| Static Pressure | 0.255 in H2O (63.7 Pa) |
| Termination | 2 Terminals |
| Voltage - Rated | 200VAC |
| Weight | 1.2 lbs (544.3g) |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) |
| Current Rating | 0.110A |
| Life Expectancy | 50000 hrs @ 25°C |
| Voltage Range | - |
| Material - Frame | Aluminum |
| Material - Blade | Polycarbonate (PC), Fiberglass Reinforced |
| Other Names | P15036
|
|
|
20:50:44 5/24/2013 - Help With This Screen