MFR Recommended



4710PS-23T-B20-A00 | |
|---|---|
DigiKey Part Number | P12889-ND |
Manufacturer | |
Manufacturer Product Number | 4710PS-23T-B20-A00 |
Description | FAN AXIAL 119X25.5MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4710PS-23T-B20-A00 Models |
Category | Noise 30.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 8.00W |
Series | RPM 2100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.8 lb (362.87 g) |
Width 25.50mm | Current Rating (Amps) 0.050A |
Air Flow 53.0 CFM (1.48m³/min) | Material - Frame Aluminum |
Static Pressure 0.086 in H2O (21.5 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925PB-B3K-EA-00 | NMB Technologies Corporation | 20 | 12-11925PB-B3K-EA-00-ND | £14.43000 | MFR Recommended |















