


4606Z | |
|---|---|
DigiKey Part Number | 381-1031-ND |
Manufacturer | |
Manufacturer Product Number | 4606Z |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 18.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Material - Frame Metal |
Air Flow 106.0 CFM (2.97m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.65000 | £43.65 |
| 10 | £35.65300 | £356.53 |
| Unit Price without VAT: | £43.65000 |
|---|---|
| Unit Price with VAT: | £52.38000 |






























