
43512.2 | |
|---|---|
DigiKey Part Number | ED2552-ND |
Manufacturer | |
Manufacturer Product Number | 43512.2 |
Description | CONN TERM BLK GROUND 12-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-20 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.1mm |
Manufacturer On Shore Technology Inc. | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Stripping Length 10mm |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.84280 | £284.28 |
| Unit Price without VAT: | £2.84280 |
|---|---|
| Unit Price with VAT: | £3.41136 |

