Keywords:





Product Index > Optoelectronics > Optics - LEDs, Lamps - Lenses > 4342

All prices are in British pound sterling.
Digi-Key Part NumberL30032-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.380003.80
250.314807.87
1000.2714027.14
2500.2388059.70
5000.20626103.13
1,0000.16283162.83
2,5000.15198379.94
5,0000.14655732.74
Quantity Available Digi-Key Stock: 31,277
Can ship immediately
Manufacturer

Manufacturer Part Number

4342

DescriptionLENS FOR T1 3/4 LED CLEAR DOME
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LENS FOR T1 3/4 LED CLEAR DOME | 4342 | L30032-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-1 3/4 Panel Mount Lenses
Product Photos 4342
Catalog Drawings 434x Series Side
Standard Package100
CategoryOptoelectronics
FamilyOptics - LEDs, Lamps - Lenses
Series4342
TypeLens - Cap
ColorClear
Number of LEDs1
For Use With/Related Products5mm, T-1 3/4 LED
Lens Style/SizeRound with Domed Top, 9.1mm
Optical PatternWide
Viewing Angle-
Mounting TypeSnap-In
Catalog Page2644 (UK2011-EN PDF)
For Use With4308H1-ND - LED ULTRABRITE RED T1-3/4
4308H7-ND - LED ULTRABRITE YELLOW T1-3/4
4308H5-ND - LED ULTRABRITE GREEN T1-3/4
Other NamesL30032
L3012
L3012-ND

4:48:03 5/25/2013 - Help With This Screen